
L6392DTR | |
|---|---|
DigiKey Part Number | 497-8322-2-ND - Tape & Reel (TR) 497-8322-1-ND - Cut Tape (CT) 497-8322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6392DTR |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6392DTR Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.9V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 290mA, 430mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 75ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SO |
Voltage - Supply 12.5V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥10.23800 | ¥102.38 |
| 25 | ¥9.30520 | ¥232.63 |
| 100 | ¥8.27660 | ¥827.66 |
| 250 | ¥7.78572 | ¥1,946.43 |
| 500 | ¥7.48964 | ¥3,744.82 |
| 1,000 | ¥7.44382 | ¥7,443.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.78494 | ¥16,962.35 |
| 5,000 | ¥6.63366 | ¥33,168.30 |
| 7,500 | ¥6.55791 | ¥49,184.32 |
| 12,500 | ¥6.47394 | ¥80,924.25 |


