Half-Bridge Gate Driver IC Non-Inverting 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6392D

DigiKey Part Number
497-16164-5-ND
Manufacturer
Manufacturer Product Number
L6392D
Description
IC GATE DRVR HALF-BRIDGE 14SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-SO
Datasheet
 Datasheet
EDA/CAD Models
L6392D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.1V, 1.9V
Manufacturer
STMicroelectronics
Current - Peak Output (Source, Sink)
290mA, 430mA
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
75ns, 35ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
14-SO
Voltage - Supply
12.5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
10¥24.65300¥246.53
50¥21.44240¥1,072.12
100¥20.44840¥2,044.84
250¥19.39944¥4,849.86
500¥18.76694¥9,383.47
1,000¥18.24626¥18,246.26
2,500¥17.69677¥44,241.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.