
MF-SMLAB | |
|---|---|
DigiKey Part Number | MF-SMLAB-ND |
Manufacturer | |
Manufacturer Product Number | MF-SMLAB |
Description | FUSE KIT PTC RST 0.3-2.6A 45PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Kit 0.3 ~ 2.6A 15 ~ 60VDC Surface Mount 45 Pieces (9 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | PTC Resettable | |
Response Time | - | |
Voltage Rating | 15 ~ 60VDC | |
Current Rating (Amps) | 0.3 ~ 2.6A | |
Quantity | 45 Pieces (9 Values - 5 Each) | |
Includes | - | |
Mounting Type | Surface Mount | |
Packages Included | 2-SMD | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥312.75000 | ¥312.75 |
| 5 | ¥259.49600 | ¥1,297.48 |
| 10 | ¥239.38400 | ¥2,393.84 |
| 50 | ¥198.26360 | ¥9,913.18 |
| 100 | ¥182.67640 | ¥18,267.64 |
| 250 | ¥163.78748 | ¥40,946.87 |
| 500 | ¥155.05230 | ¥77,526.15 |

