
TPS25750DRJKR | |
|---|---|
DigiKey Part Number | 296-TPS25750DRJKRTR-ND - Tape & Reel (TR) 296-TPS25750DRJKRCT-ND - Cut Tape (CT) 296-TPS25750DRJKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25750DRJKR |
Description | HIGHLY INTEGRATED USB TYPE-C AND |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 38-WQFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25750DRJKR Models |
Category | Voltage - Supply 3V ~ 3.6V, 4.9V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 38-PowerWFQFN |
Applications USB, Type-C Controller | Supplier Device Package 38-WQFN (4x6) |
Current - Supply 315mA (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.43000 | ¥30.43 |
| 10 | ¥22.90800 | ¥229.08 |
| 25 | ¥21.02560 | ¥525.64 |
| 100 | ¥18.95980 | ¥1,895.98 |
| 250 | ¥17.97500 | ¥4,493.75 |
| 500 | ¥17.80298 | ¥8,901.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.28908 | ¥48,867.24 |









