0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ2125HM210NT

DigiKey Part Number
587-1765-2-ND - Tape & Reel (TR)
587-1765-1-ND - Cut Tape (CT)
587-1765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ2125HM210NT
Description
FERRITE BEAD 21 OHM 0805 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ2125HM210NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
21 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
4mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,851
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.93000¥0.93
10¥0.68400¥6.84
25¥0.59120¥14.78
50¥0.53220¥26.61
100¥0.47560¥47.56
250¥0.40920¥102.30
500¥0.36342¥181.71
1,000¥0.32110¥321.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.24522¥980.88
8,000¥0.21119¥1,689.52
Manufacturers Standard Package