FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q80DVSNIG TR

DigiKey Part Number
256-W25Q80DVSNIGTR-ND - Tape & Reel (TR)
256-W25Q80DVSNIGTRCT-ND - Cut Tape (CT)
256-W25Q80DVSNIGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q80DVSNIG TR
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
3ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,633
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.55000¥5.55
10¥5.25500¥52.55
25¥5.11400¥127.85
50¥5.00460¥250.23
100¥4.89450¥489.45
250¥4.74860¥1,187.15
500¥4.63812¥2,319.06
1,000¥4.52763¥4,527.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.38252¥10,956.30
5,000¥4.27409¥21,370.45
Manufacturers Standard Package