
TPS65987DDHRSHR | |
|---|---|
DigiKey Part Number | 296-52067-2-ND - Tape & Reel (TR) 296-52067-1-ND - Cut Tape (CT) 296-52067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65987DDHRSHR |
Description | IC PWR MGMT USB C 8MA 56VQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65987DDHRSHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | 8mA | |
Voltage - Supply | 3.14V ~ 3.45V | |
Operating Temperature | -10°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerVFQFN | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.58000 | ¥51.58 |
| 10 | ¥39.56600 | ¥395.66 |
| 25 | ¥36.55600 | ¥913.90 |
| 100 | ¥33.25130 | ¥3,325.13 |
| 250 | ¥31.67500 | ¥7,918.75 |
| 500 | ¥30.72526 | ¥15,362.63 |
| 1,000 | ¥29.94344 | ¥29,943.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥31.54568 | ¥78,864.20 |











