
TUSB1046-DCIRNQT | |
|---|---|
DigiKey Part Number | 296-44772-2-ND - Tape & Reel (TR) 296-44772-1-ND - Cut Tape (CT) 296-44772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1046-DCIRNQT |
Description | IC SWITCH 10GBPS 10 OHM 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1046-DCIRNQT Models |
Category | Capacitance - Input 10 pF |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type ReDriver | Package / Case 40-WFQFN Exposed Pad |
Applications USB | Supplier Device Package 40-WQFN (6x4) |
Data Rate (Max) 10Gbps | Base Product Number |
Signal Conditioning Input Equalization |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.08000 | ¥76.08 |
| 10 | ¥59.16400 | ¥591.64 |
| 25 | ¥54.92600 | ¥1,373.15 |
| 100 | ¥50.26830 | ¥5,026.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥48.04736 | ¥12,011.84 |
| 500 | ¥46.70860 | ¥23,354.30 |
| 750 | ¥46.03841 | ¥34,528.81 |
| 1,250 | ¥45.29537 | ¥56,619.21 |
| 1,750 | ¥44.86138 | ¥78,507.41 |











