
PJE138K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE138K_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE138K_R1_00001CT-ND - Cut Tape (CT) 3757-PJE138K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE138K_R1_00001 |
Description | SOT-523, MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 350mA (Ta) 223mW (Ta) Surface Mount SOT-523 Flat Leads |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
FET Type | Power Dissipation (Max) 223mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 Flat Leads |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.00100 | ¥10.01 |
| 100 | ¥0.61690 | ¥61.69 |
| 500 | ¥0.44888 | ¥224.44 |
| 1,000 | ¥0.39438 | ¥394.38 |
| 2,000 | ¥0.34837 | ¥696.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.30952 | ¥1,238.08 |
| 8,000 | ¥0.27676 | ¥2,214.08 |
| 12,000 | ¥0.26004 | ¥3,120.48 |
| 20,000 | ¥0.24123 | ¥4,824.60 |
| 28,000 | ¥0.23009 | ¥6,442.52 |
| 40,000 | ¥0.21925 | ¥8,770.00 |











