
TPS65988DHRSHR | |
|---|---|
DigiKey Part Number | 296-52068-2-ND - Tape & Reel (TR) 296-52068-1-ND - Cut Tape (CT) 296-52068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65988DHRSHR |
Description | ACELITE 88 ROM 1.6 PROTO 7X7 |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65988DHRSHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | 8mA | |
Voltage - Supply | 3.14V ~ 3.45V | |
Operating Temperature | -10°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerVFQFN | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.04000 | ¥69.04 |
| 10 | ¥53.45800 | ¥534.58 |
| 25 | ¥49.57280 | ¥1,239.32 |
| 100 | ¥45.29630 | ¥4,529.63 |
| 250 | ¥43.25772 | ¥10,814.43 |
| 500 | ¥42.02928 | ¥21,014.64 |
| 1,000 | ¥41.01820 | ¥41,018.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥39.95096 | ¥99,877.40 |











