
TS3DV642RUARQ1 | |
|---|---|
DigiKey Part Number | 296-TS3DV642RUARQ1TR-ND - Tape & Reel (TR) 296-TS3DV642RUARQ1CT-ND - Cut Tape (CT) 296-TS3DV642RUARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3DV642RUARQ1 |
Description | IC MUX/DEMUX 12 X 1:2 42-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:2 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | TS3DV642RUARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 12 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.21000 | ¥24.21 |
| 10 | ¥18.10200 | ¥181.02 |
| 25 | ¥16.56520 | ¥414.13 |
| 100 | ¥14.87750 | ¥1,487.75 |
| 250 | ¥14.07316 | ¥3,518.29 |
| 500 | ¥13.58830 | ¥6,794.15 |
| 1,000 | ¥13.18913 | ¥13,189.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.69618 | ¥38,088.54 |
| 6,000 | ¥12.45501 | ¥74,730.06 |











