W25Q80DVSSIG | ||
---|---|---|
DigiKey Part Number | W25Q80DVSSIG-ND | |
Manufacturer | ||
Manufacturer Product Number | W25Q80DVSSIG | |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | W25Q80DVSSIG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.14600 | ¥41.46 |
25 | ¥3.84840 | ¥96.21 |
90 | ¥3.39867 | ¥305.88 |
270 | ¥3.35548 | ¥905.98 |
540 | ¥3.30487 | ¥1,784.63 |
1,080 | ¥3.21655 | ¥3,473.87 |
5,040 | ¥2.89153 | ¥14,573.31 |