N-Channel 600 V 2.6A (Tc) 29W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 2.6A (Tc) 29W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD60R3K4CEAUMA1

DigiKey Part Number
448-IPD60R3K4CEAUMA1TR-ND - Tape & Reel (TR)
448-IPD60R3K4CEAUMA1CT-ND - Cut Tape (CT)
448-IPD60R3K4CEAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R3K4CEAUMA1
Description
MOSFET N-CH 600V 2.6A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 2.6A (Tc) 29W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R3K4CEAUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 40µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
93 pF @ 100 V
Part Status
Not For New Designs
Power Dissipation (Max)
29W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.4Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD4NK80ZT4STMicroelectronics1,812497-8910-1-ND¥23.24000Similar
In-Stock: 3,116
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥4.65600¥46.56
100¥2.99540¥299.54
500¥2.27888¥1,139.44
1,000¥2.04782¥2,047.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.79744¥4,493.60
5,000¥1.64254¥8,212.70
7,500¥1.56360¥11,727.00
12,500¥1.47490¥18,436.25
17,500¥1.42237¥24,891.47
25,000¥1.37132¥34,283.00
Manufacturers Standard Package