
2EDL05N06PFXUMA1 | |
|---|---|
DigiKey Part Number | 2EDL05N06PFXUMA1TR-ND - Tape & Reel (TR) 2EDL05N06PFXUMA1CT-ND - Cut Tape (CT) 2EDL05N06PFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL05N06PFXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 8DSO |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL05N06PFXUMA1 Models |
Category | Voltage - Supply 10V ~ 20V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH 1.1V, 1.7V |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Active | Rise / Fall Time (Typ) 48ns, 24ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package PG-DSO-8 |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥8.60900 | ¥86.09 |
| 25 | ¥7.79040 | ¥194.76 |
| 100 | ¥6.88560 | ¥688.56 |
| 250 | ¥6.45488 | ¥1,613.72 |
| 500 | ¥6.19522 | ¥3,097.61 |
| 1,000 | ¥5.98127 | ¥5,981.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.75546 | ¥14,388.65 |
| 5,000 | ¥5.61938 | ¥28,096.90 |
| 7,500 | ¥5.55121 | ¥41,634.08 |
| 12,500 | ¥5.47571 | ¥68,446.38 |









