IPW60R190P6FKSA1 | ||
---|---|---|
DigiKey Part Number | IPW60R190P6FKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IPW60R190P6FKSA1 | |
Description | MOSFET N-CH 600V 20.2A TO247-3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 20.2A (Tc) 151W (Tc) Through Hole PG-TO247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 7.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 630µ | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 151W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
30 | ¥22.23633 | ¥667.09 |
120 | ¥19.05867 | ¥2,287.04 |
510 | ¥16.94104 | ¥8,639.93 |
1,020 | ¥14.50575 | ¥14,795.87 |
2,010 | ¥13.65872 | ¥27,454.03 |
5,010 | ¥13.10417 | ¥65,651.89 |