N-Channel 600 V 20.2A (Tc) 34W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA60R190P6XKSA1

DigiKey Part Number
IPA60R190P6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA60R190P6XKSA1
Description
MOSFET N-CH 600V 20.2A TO220-FP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20.2A (Tc) 34W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA60R190P6XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 630µ
Mfr
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1750 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
34W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO220-FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
190mOhm @ 7.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 703
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.97000¥25.97
50¥12.89460¥644.73
100¥11.62180¥1,162.18
500¥9.39206¥4,696.03
1,000¥8.67539¥8,675.39
2,000¥8.07288¥16,145.76
5,000¥7.42138¥37,106.90
10,000¥7.35926¥73,592.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.