
IPA60R190C6XKSA1 | |
|---|---|
DigiKey Part Number | IPA60R190C6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R190C6XKSA1 |
Description | MOSFET N-CH 600V 20.2A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.2A (Tc) 34W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R190C6XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 630µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 34W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 9.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF43N60DM2 | STMicroelectronics | 185 | 497-16344-5-ND | ¥50.94000 | Direct |
| PJMF190N60E1_T0_00001 | Panjit International Inc. | 620 | 3757-PJMF190N60E1_T0_00001-ND | ¥22.83000 | Similar |
| STF18N60M2 | STMicroelectronics | 664 | 497-13947-5-ND | ¥27.54000 | Similar |
| STF21N65M5 | STMicroelectronics | 304 | 497-11393-5-ND | ¥49.62000 | Similar |
| STF22NM60N | STMicroelectronics | 1,870 | 497-10301-5-ND | ¥70.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 50 | ¥18.61420 | ¥930.71 |
| 100 | ¥16.83940 | ¥1,683.94 |
| 500 | ¥13.72984 | ¥6,864.92 |
| 1,000 | ¥12.73100 | ¥12,731.00 |
| 2,000 | ¥11.89135 | ¥23,782.70 |
| 5,000 | ¥10.98360 | ¥54,918.00 |




