

STF43N60DM2 | |
|---|---|
DigiKey Part Number | 497-16344-5-ND |
Manufacturer | |
Manufacturer Product Number | STF43N60DM2 |
Description | MOSFET N-CH 600V 34A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 34A (Tc) 40W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF43N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 93mOhm @ 17A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.94000 | ¥50.94 |
| 50 | ¥26.79320 | ¥1,339.66 |
| 100 | ¥24.46350 | ¥2,446.35 |
| 500 | ¥20.38206 | ¥10,191.03 |
| 1,000 | ¥19.07202 | ¥19,072.02 |
| 2,000 | ¥18.28290 | ¥36,565.80 |

