
STF22NM60N | |
|---|---|
DigiKey Part Number | 497-10301-5-ND |
Manufacturer | |
Manufacturer Product Number | STF22NM60N |
Description | MOSFET N-CH 600V 16A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 16A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF22NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 220mOhm @ 8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.79000 | ¥70.79 |
| 50 | ¥38.45220 | ¥1,922.61 |
| 100 | ¥35.33270 | ¥3,533.27 |
| 500 | ¥29.87090 | ¥14,935.45 |
| 1,000 | ¥28.36923 | ¥28,369.23 |


