
1EDI20N12AFXUMA1 | |
|---|---|
DigiKey Part Number | 1EDI20N12AFXUMA1TR-ND - Tape & Reel (TR) 1EDI20N12AFXUMA1CT-ND - Cut Tape (CT) 1EDI20N12AFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI20N12AFXUMA1 |
Description | DIGITAL ISO 1CH GATE DVR DSO8-51 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI20N12AFXUMA1 Models |
Category | Rise / Fall Time (Typ) 10ns, 9ns |
Mfr | Voltage - Output Supply 10V ~ 35V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Technology Magnetic Coupling | Supplier Device Package PG-DSO-8-51 |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥14.11700 | ¥141.17 |
| 25 | ¥12.85480 | ¥321.37 |
| 100 | ¥11.46470 | ¥1,146.47 |
| 250 | ¥10.80228 | ¥2,700.57 |
| 500 | ¥10.40266 | ¥5,201.33 |
| 1,000 | ¥10.07393 | ¥10,073.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.72677 | ¥24,316.92 |
| 5,000 | ¥9.51764 | ¥47,588.20 |
| 7,500 | ¥9.41285 | ¥70,596.38 |






















