Current Sensor 150A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, PFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS772KCB-150B-PFF-T

DigiKey Part Number
ACS772KCB-150B-PFF-T-ND
Manufacturer
Manufacturer Product Number
ACS772KCB-150B-PFF-T
Description
CURRENT SENSOR HE 150A 5-CB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 150A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
EDA/CAD Models
ACS772KCB-150B-PFF-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Mfr
Response Time
2.5µs
Packaging
Tube
Current - Supply (Max)
15mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
For Measuring
AC/DC
Grade
Automotive
Sensor Type
Qualification
AEC-Q100
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
5-CB Formed Leads, PFF
Sensitivity
13.33mV/A
Supplier Device Package
5-CB Module
Frequency
DC ~ 200kHz
Base Product Number
Linearity
±0.9%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,185
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.45000¥82.45
5¥74.56200¥372.81
10¥71.64300¥716.43
34¥67.06971¥2,280.37
68¥64.77471¥4,404.68
102¥63.52167¥6,479.21
510¥59.12706¥30,154.80
1,020¥57.48872¥58,638.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.