Current Sensor 150A 1 Channel Hall Effect Unidirectional 5-CB Formed Leads, PFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS772KCB-150U-PFF-T

DigiKey Part Number
620-ACS772KCB-150U-PFF-T-ND
Manufacturer
Manufacturer Product Number
ACS772KCB-150U-PFF-T
Description
CURRENT SENSOR HE 150A 5-CB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 150A 1 Channel Hall Effect Unidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
EDA/CAD Models
ACS772KCB-150U-PFF-T Models
Product Attributes
Filter Similar Products
Category
Linearity
±0.9%
Mfr
Accuracy
±1.7%
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Response Time
2.5µs
Part Status
Active
Current - Supply (Max)
15mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q100
Number of Channels
1
Polarization
Unidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
26.66mV/A
Package / Case
5-CB Formed Leads, PFF
Frequency
DC ~ 200kHz
Supplier Device Package
5-CB Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,484
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.37000¥82.37
5¥74.53000¥372.65
10¥71.61000¥716.10
34¥67.03559¥2,279.21
68¥64.74191¥4,402.45
102¥63.48922¥6,475.90
510¥59.09659¥30,139.26
1,020¥57.45945¥58,608.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.