
ACS772ECB-200B-PFF-T | |
|---|---|
DigiKey Part Number | ACS772ECB-200B-PFF-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS772ECB-200B-PFF-T |
Description | CURRENT SENSOR HE 200A 5-CB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
EDA/CAD Models | ACS772ECB-200B-PFF-T Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Response Time 2.5µs |
Packaging Bulk | Current - Supply (Max) 15mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 5-CB Formed Leads, PFF |
Sensitivity 10mV/A | Supplier Device Package 5-CB Module |
Frequency DC ~ 200kHz | Base Product Number |
Linearity ±0.9% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.72000 | ¥79.72 |
| 5 | ¥72.08200 | ¥360.41 |
| 10 | ¥69.24500 | ¥692.45 |
| 25 | ¥65.85560 | ¥1,646.39 |
| 50 | ¥63.54160 | ¥3,177.08 |
| 408 | ¥57.63681 | ¥23,515.82 |
| 816 | ¥56.00237 | ¥45,697.93 |
| 1,224 | ¥55.10939 | ¥67,453.89 |








