New Product
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3511DBVR

DigiKey Part Number
296-TLV3511DBVRTR-ND - Tape & Reel (TR)
296-TLV3511DBVRCT-ND - Cut Tape (CT)
296-TLV3511DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3511DBVR
Description
6NS PUSH-PULL COMPARATOR WITH RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.001µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
85mA @ 5V
Series
Current - Quiescent (Max)
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
80dB CMRR, 93dB PSRR
Part Status
Active
Propagation Delay (Max)
10ns (Typ)
Type
Standard (General Purpose)
Hysteresis
2.3mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
Push-Pull, Rail-to-Rail
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 5V
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.12000¥16.12
10¥11.86300¥118.63
25¥10.78640¥269.66
100¥9.60370¥960.37
250¥9.04024¥2,260.06
500¥8.70056¥4,350.28
1,000¥8.67074¥8,670.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.07559¥24,226.77
6,000¥7.90653¥47,439.18
9,000¥7.82191¥70,397.19
Manufacturers Standard Package