Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3231DBVR

DigiKey Part Number
296-TLV3231DBVRTR-ND - Tape & Reel (TR)
296-TLV3231DBVRCT-ND - Cut Tape (CT)
296-TLV3231DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3231DBVR
Description
20NS SINGLE-CHANNEL COMPARATOR W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.001µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
45mA @ 5V
Series
Current - Quiescent (Max)
250µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
82dB CMRR, 92dB PSRR
Part Status
Active
Propagation Delay (Max)
25ns
Type
Standard (General Purpose)
Hysteresis
3mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
Push-Pull, Rail-to-Rail
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
4mV @ 5V
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.30000¥10.30
10¥7.43100¥74.31
25¥6.71480¥167.87
100¥5.92680¥592.68
250¥5.55184¥1,387.96
500¥5.32586¥2,662.93
1,000¥5.20518¥5,205.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.91004¥14,730.12
6,000¥4.79758¥28,785.48
9,000¥4.74128¥42,671.52
15,000¥4.67888¥70,183.20
Manufacturers Standard Package