
AMC1351DWVR | |
|---|---|
DigiKey Part Number | 296-AMC1351DWVRTR-ND - Tape & Reel (TR) 296-AMC1351DWVRCT-ND - Cut Tape (CT) 296-AMC1351DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1351DWVR |
Description | 0-V TO 5-V INPUT, PRECISION REIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Isolated Voltage Sensing 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1351DWVR Models |
Category | Applications Isolated Voltage Sensing |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.89000 | ¥46.89 |
| 10 | ¥35.82500 | ¥358.25 |
| 25 | ¥33.06560 | ¥826.64 |
| 100 | ¥30.03240 | ¥3,003.24 |
| 250 | ¥28.81016 | ¥7,202.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.99667 | ¥26,996.67 |
| 2,000 | ¥26.40617 | ¥52,812.34 |
| 3,000 | ¥26.11034 | ¥78,331.02 |









