
SN74HCS30DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS30DRTR-ND - Tape & Reel (TR) 296-SN74HCS30DRCT-ND - Cut Tape (CT) 296-SN74HCS30DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS30DR |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS30DR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 8 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger Input | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.75400 | ¥27.54 |
| 25 | ¥2.46120 | ¥61.53 |
| 100 | ¥2.13520 | ¥213.52 |
| 250 | ¥1.98044 | ¥495.11 |
| 500 | ¥1.88716 | ¥943.58 |
| 1,000 | ¥1.82199 | ¥1,821.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.72914 | ¥4,322.85 |
| 5,000 | ¥1.68021 | ¥8,401.05 |
| 7,500 | ¥1.65571 | ¥12,417.83 |
| 12,500 | ¥1.62856 | ¥20,357.00 |
| 17,500 | ¥1.61269 | ¥28,222.08 |
| 25,000 | ¥1.59743 | ¥39,935.75 |











