NCV33275ST3.3T3G | ||
---|---|---|
DigiKey Part Number | 488-NCV33275ST3.3T3GTR-ND - Tape & Reel (TR) 488-NCV33275ST3.3T3GCT-ND - Cut Tape (CT) 488-NCV33275ST3.3T3GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV33275ST3.3T3G | |
Description | IC REG LINEAR 3.3V 300MA SOT223 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV33275ST3.3T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.61700 | ¥66.17 |
25 | ¥6.27840 | ¥156.96 |
100 | ¥4.82050 | ¥482.05 |
250 | ¥4.25968 | ¥1,064.92 |
500 | ¥4.03556 | ¥2,017.78 |
1,000 | ¥3.13884 | ¥3,138.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.98186 | ¥11,927.44 |
8,000 | ¥2.86976 | ¥22,958.08 |
12,000 | ¥2.78009 | ¥33,361.08 |
28,000 | ¥2.77476 | ¥77,693.28 |