TPS3703C7500DSERQ1 | ||
---|---|---|
DigiKey Part Number | 296-TPS3703C7500DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3703C7500DSERQ1CT-ND - Cut Tape (CT) 296-TPS3703C7500DSERQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3703C7500DSERQ1 | |
Description | IC SUPERVISOR 1 CHANNEL 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.07500 | ¥170.75 |
25 | ¥16.11000 | ¥402.75 |
100 | ¥13.72680 | ¥1,372.68 |
250 | ¥12.88900 | ¥3,222.25 |
500 | ¥11.27784 | ¥5,638.92 |
1,000 | ¥9.34445 | ¥9,344.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.47344 | ¥25,420.32 |
6,000 | ¥8.15961 | ¥48,957.66 |