Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7805BD2TG

DigiKey Part Number
MC7805BD2TGOS-ND
Manufacturer
Manufacturer Product Number
MC7805BD2TG
Description
IC REG LINEAR 5V 1A D2PAK-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
MC7805BD2TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tube
PSRR
68dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Input (Max)
35V
Supplier Device Package
D2PAK-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UA7805CKTTRTexas Instruments22,169296-20796-1-ND¥1.10000Direct
In-Stock: 2,159
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥3.22040¥161.02
100¥3.02350¥302.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.