



UA7805CKTTR | |
|---|---|
DigiKey Part Number | 296-20796-2-ND - Tape & Reel (TR) 296-20796-1-ND - Cut Tape (CT) 296-20796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA7805CKTTR |
Description | IC REG LINEAR 5V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UA7805CKTTR Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 78dB ~ 68dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 25V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.55000 | ¥65.50 |
| 25 | ¥5.91480 | ¥147.87 |
| 100 | ¥5.21590 | ¥521.59 |
| 250 | ¥4.88360 | ¥1,220.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.07000 | ¥2,535.00 |
| 1,000 | ¥4.89148 | ¥4,891.48 |
| 1,500 | ¥4.80201 | ¥7,203.02 |
| 2,500 | ¥4.70293 | ¥11,757.33 |
| 3,500 | ¥4.64497 | ¥16,257.39 |
| 5,000 | ¥4.58928 | ¥22,946.40 |










