LTC6903CMS8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6903CMS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6903CMS8#PBF | |
Description | IC OSC SILICON PROG 8-MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6903CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 1kHz ~ 68MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 7 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.48400 | ¥484.84 |
50 | ¥46.23340 | ¥2,311.67 |
100 | ¥40.14370 | ¥4,014.37 |
250 | ¥38.33964 | ¥9,584.91 |
500 | ¥34.95672 | ¥17,478.36 |
1,000 | ¥30.44617 | ¥30,446.17 |
2,500 | ¥29.31854 | ¥73,296.35 |