M30X226C | ||
---|---|---|
DigiKey Part Number | 2254-M30X226C-ND | |
Manufacturer | ||
Manufacturer Product Number | M30X226C | |
Description | C SERIES,M3.0X0.5 THREADED INSER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Insert Yellow 0.19" Dia x 0.23" H (4.7mm x 5.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.19" Dia x 0.23" H (4.7mm x 5.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.85000 | ¥1.85 |
5 | ¥1.58200 | ¥7.91 |
10 | ¥1.32200 | ¥13.22 |
25 | ¥1.24280 | ¥31.07 |
50 | ¥1.18900 | ¥59.45 |
100 | ¥1.05670 | ¥105.67 |
250 | ¥1.00436 | ¥251.09 |
500 | ¥0.95130 | ¥475.65 |
1,000 | ¥0.89850 | ¥898.50 |