LTC1060CSW#PBF | ||
---|---|---|
DigiKey Part Number | LTC1060CSW#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1060CSW#PBF | |
Description | IC FILTER 30KHZ SWITCHED 20SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 4th Order 30kHz 20-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1060CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 30kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | ±2.37V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.69000 | ¥95.69 |
10 | ¥87.95700 | ¥879.57 |
38 | ¥84.30868 | ¥3,203.73 |
114 | ¥74.28175 | ¥8,468.12 |
266 | ¥70.63639 | ¥18,789.28 |
532 | ¥66.07910 | ¥35,154.08 |
1,026 | ¥60.61050 | ¥62,186.37 |