
LTC1065CSW#PBF | |
|---|---|
DigiKey Part Number | LTC1065CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1065CSW#PBF |
Description | IC FILTER 50KHZ LOWPASS 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 5th Order 50kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1065CSW#PBF Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc. | Voltage - Supply ±2.37V ~ 8V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Filter Type Bessel, Low Pass Switched Capacitor | Supplier Device Package 16-SO |
Frequency - Cutoff or Center 50kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.53000 | ¥181.53 |
| 10 | ¥145.18800 | ¥1,451.88 |
| 47 | ¥131.07596 | ¥6,160.57 |
| 141 | ¥124.19191 | ¥17,511.06 |
| 282 | ¥120.82319 | ¥34,072.14 |
| 517 | ¥118.36940 | ¥61,196.98 |









