
IRF7380TRPBF | |
|---|---|
DigiKey Part Number | IRF7380TRPBFTR-ND - Tape & Reel (TR) IRF7380TRPBFCT-ND - Cut Tape (CT) IRF7380TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7380TRPBF |
Description | MOSFET 2N-CH 80V 3.6A 8SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 3.6A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7380TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 73mOhm @ 2.2A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 660pF @ 25V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 80V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 3.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6040SSD-13 | Diodes Incorporated | 6,940 | DMN6040SSD-13DICT-ND | ¥8.19000 | Similar |
| STS4DNF60L | STMicroelectronics | 6,913 | 497-3226-1-ND | ¥24.23000 | Similar |
| STS5DNF60L | STMicroelectronics | 1,364 | 497-15672-1-ND | ¥14.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥8.70800 | ¥87.08 |
| 100 | ¥5.80550 | ¥580.55 |
| 500 | ¥4.55942 | ¥2,279.71 |
| 1,000 | ¥4.15848 | ¥4,158.48 |
| 2,000 | ¥3.82115 | ¥7,642.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.53751 | ¥14,150.04 |
| 8,000 | ¥3.29910 | ¥26,392.80 |
| 12,000 | ¥3.17768 | ¥38,132.16 |
| 20,000 | ¥3.06920 | ¥61,384.00 |





















