
IRF7342TRPBF | |
|---|---|
DigiKey Part Number | IRF7342PBFTR-ND - Tape & Reel (TR) IRF7342PBFCT-ND - Cut Tape (CT) IRF7342PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7342TRPBF |
Description | MOSFET 2P-CH 55V 3.4A 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 3.4A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7342TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 105mOhm @ 3.4A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 38nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 690pF @ 25V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 55V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 3.4A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥11.49500 | ¥114.95 |
| 100 | ¥7.71070 | ¥771.07 |
| 500 | ¥6.08770 | ¥3,043.85 |
| 1,000 | ¥5.56546 | ¥5,565.46 |
| 2,000 | ¥5.12625 | ¥10,252.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.75690 | ¥19,027.60 |
| 8,000 | ¥4.44649 | ¥35,571.92 |
| 12,000 | ¥4.28842 | ¥51,461.04 |
| 20,000 | ¥4.11088 | ¥82,217.60 |










