
MOCD207M | |
|---|---|
DigiKey Part Number | MOCD207M-ND |
Manufacturer | |
Manufacturer Product Number | MOCD207M |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD207M Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 150mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOD207T | Vishay Semiconductor Opto Division | 8,165 | VOD207TCT-ND | ¥1.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥4.65940 | ¥232.97 |
| 100 | ¥4.28220 | ¥428.22 |










