Diode 2000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3Y-HF

DigiKey Part Number
641-S3Y-HFTR-ND - Tape & Reel (TR)
641-S3Y-HFCT-ND - Cut Tape (CT)
641-S3Y-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3Y-HF
Description
DIODE STANDARD 2000V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 2000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 2000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
2000 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,866
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥5.64000¥56.40
100¥3.68100¥368.10
500¥2.83842¥1,419.21
1,000¥2.56684¥2,566.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.22173¥6,665.19
6,000¥2.04797¥12,287.82
9,000¥1.95944¥17,634.96
15,000¥1.85997¥27,899.55
21,000¥1.80109¥37,822.89
30,000¥1.74387¥52,316.10
Manufacturers Standard Package