
GT06-111-100 | |
|---|---|
DigiKey Part Number | 5871-GT06-111-100TR-ND - Tape & Reel (TR) 5871-GT06-111-100CT-ND - Cut Tape (CT) 5871-GT06-111-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT06-111-100 |
Description | SMT GATE DRIVE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2mH Gate Drive Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1:1 |
Manufacturer ICE Components, Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.430" L x 0.630" W (11.00mm x 16.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.295" (7.50mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Transformer Type Gate Drive | Grade Automotive |
Inductance 2mH | Qualification AEC-Q200 |
ET (Volt-Time) 100VµS | Weight 0.046 oz (1.29 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.50000 | ¥46.50 |
| 10 | ¥41.99800 | ¥419.98 |
| 25 | ¥40.31160 | ¥1,007.79 |
| 50 | ¥39.06820 | ¥1,953.41 |
| 100 | ¥37.85750 | ¥3,785.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥35.53223 | ¥14,212.89 |
| 800 | ¥34.41619 | ¥27,532.95 |
| 1,200 | ¥33.77758 | ¥40,533.10 |
| 2,000 | ¥32.98803 | ¥65,976.06 |











