


SCT025H120G3AG | |
|---|---|
DigiKey Part Number | 497-SCT025H120G3AGTR-ND - Tape & Reel (TR) 497-SCT025H120G3AGCT-ND - Cut Tape (CT) 497-SCT025H120G3AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT025H120G3AG |
Description | AUTOMOTIVE-GRADE SILICON CARBIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 55A (Tc) 375W (Tc) Surface Mount H2PAK-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 73 nC @ 18 V |
Mfr | Vgs (Max) +18V, -5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1990 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package H2PAK-7 |
Rds On (Max) @ Id, Vgs 37mOhm @ 25A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.2V @ 5mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.84000 | ¥151.84 |
| 10 | ¥107.74200 | ¥1,077.42 |
| 100 | ¥93.94880 | ¥9,394.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥76.75590 | ¥76,755.90 |











