
AMC1351DWV | |
|---|---|
DigiKey Part Number | 296-AMC1351DWV-ND |
Manufacturer | |
Manufacturer Product Number | AMC1351DWV |
Description | 0-V TO 5-V INPUT, PRECISION VOLT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Isolated Voltage Sensing 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1351DWV Models |
Category | Applications Isolated Voltage Sensing |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.26000 | ¥117.26 |
| 10 | ¥92.46400 | ¥924.64 |
| 64 | ¥81.36656 | ¥5,207.46 |
| 128 | ¥78.49672 | ¥10,047.58 |
| 256 | ¥76.13434 | ¥19,490.39 |
| 512 | ¥74.19045 | ¥37,985.51 |
| 1,024 | ¥72.59028 | ¥74,332.45 |






