New Product
TSR 3-2425N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSR 3-24120N

DigiKey Part Number
1951-TSR3-24120N-ND
Manufacturer
Manufacturer Product Number
TSR 3-24120N
Description
3A POL WITH ULTRA-WIDE INPUTS TO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 3A 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 3-24120N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
36 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C
Efficiency
94%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.79000¥69.79
5¥67.24800¥336.24
10¥66.15600¥661.56
30¥64.46300¥1,933.89
50¥63.68960¥3,184.48
100¥62.65440¥6,265.44
250¥61.30976¥15,327.44
500¥60.31062¥30,155.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.