
AMC1351QDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC1351QDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC1351QDWVRQ1CT-ND - Cut Tape (CT) 296-AMC1351QDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1351QDWVRQ1 |
Description | AUTOMOTIVE, 0-V TO 5-V INPUT, PR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Isolated Voltage Sensing 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1351QDWVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | Isolated Voltage Sensing | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.46000 | ¥48.46 |
| 10 | ¥37.13800 | ¥371.38 |
| 25 | ¥34.30520 | ¥857.63 |
| 100 | ¥31.18910 | ¥3,118.91 |
| 250 | ¥29.70356 | ¥7,425.89 |
| 500 | ¥28.80798 | ¥14,403.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥28.07125 | ¥28,071.25 |
| 2,000 | ¥27.46460 | ¥54,929.20 |
| 3,000 | ¥27.16094 | ¥81,482.82 |










