
ADS7039QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-45367-2-ND - Tape & Reel (TR) 296-45367-1-ND - Cut Tape (CT) 296-45367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7039QDCURQ1 |
Description | IC ADC 10BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7039QDCURQ1 Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.35V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Bits 10 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Sampling Rate (Per Second) 2M | Supplier Device Package 8-VSSOP |
Number of Inputs 1 | Mounting Type Surface Mount |
Input Type Differential, Single Ended | Grade Automotive |
Data Interface SPI | Qualification AEC-Q100 |
Ratio - S/H:ADC 0:1 | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.17000 | ¥18.17 |
| 10 | ¥13.40200 | ¥134.02 |
| 25 | ¥12.20800 | ¥305.20 |
| 100 | ¥10.89380 | ¥1,089.38 |
| 250 | ¥10.26748 | ¥2,566.87 |
| 500 | ¥9.90364 | ¥4,951.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.19490 | ¥27,584.70 |
| 6,000 | ¥9.00692 | ¥54,041.52 |
| 9,000 | ¥8.91287 | ¥80,215.83 |










