Modulator 16 b 78k Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC3306M05DWER

DigiKey Part Number
296-AMC3306M05DWERTR-ND - Tape & Reel (TR)
296-AMC3306M05DWERCT-ND - Cut Tape (CT)
296-AMC3306M05DWERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC3306M05DWER
Description
IC DAS/ADC/DAC SPECIAL 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modulator 16 b 78k Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC3306M05DWER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V, 3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Modulator
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Resolution (Bits)
16 b
Supplier Device Package
16-SOIC
Sampling Rate (Per Second)
78k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,527
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.84000¥64.84
10¥50.14900¥501.49
25¥46.46760¥1,161.69
100¥42.42260¥4,242.26
250¥41.31060¥10,327.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥17.55481¥35,109.62
4,000¥17.20647¥68,825.88
Manufacturers Standard Package