Current Sensor 100A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, PFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS772LCB-100B-PFF-T

DigiKey Part Number
620-ACS772LCB-100B-PFF-T-ND
Manufacturer
Manufacturer Product Number
ACS772LCB-100B-PFF-T
Description
CURRENT SENSOR HE 100A 5-CB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Linearity
±0.9%
Mfr
Accuracy
±1.7%
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Response Time
2.5µs
Part Status
Active
Current - Supply (Max)
15mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 150°C
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q100
Number of Channels
1
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
20mV/A
Package / Case
5-CB Formed Leads, PFF
Frequency
DC ~ 200kHz
Supplier Device Package
5-CB Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,355
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.72000¥79.72
5¥72.08200¥360.41
10¥69.24500¥692.45
34¥64.80529¥2,203.38
68¥62.57706¥4,255.24
102¥61.36010¥6,258.73
510¥57.09524¥29,118.57
1,020¥55.50522¥56,615.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.