
IPB065N15N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB065N15N3GATMA1TR-ND - Tape & Reel (TR) IPB065N15N3GATMA1CT-ND - Cut Tape (CT) IPB065N15N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB065N15N3GATMA1 |
Description | MOSFET N-CH 150V 130A TO263-7 |
Customer Reference | |
Detailed Description | N-Channel 150 V 130A (Tc) 300W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB065N15N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7300 pF @ 75 V |
Part Status Not For New Designs | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-TO263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 100A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.14000 | ¥68.14 |
| 10 | ¥45.84100 | ¥458.41 |
| 100 | ¥33.22310 | ¥3,322.31 |
| 500 | ¥27.84822 | ¥13,924.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.12318 | ¥26,123.18 |
| 2,000 | ¥24.67378 | ¥49,347.56 |
| 3,000 | ¥23.93585 | ¥71,807.55 |















