8.192 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.192 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-8.192MHZ-K4T

DigiKey Part Number
535-9938-2-ND - Tape & Reel (TR)
535-9938-1-ND - Cut Tape (CT)
535-9938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-8.192MHZ-K4T
Description
CRYSTAL 8.1920MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.192 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-8.192MHZ-K4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8.192 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS-8.192MHZ-B2-TAbracon LLC9,783535-9090-1-ND¥2.07000Similar
ABLS-8.192MHZ-L4Q-TAbracon LLC784535-9902-1-ND¥3.47000Similar
ABLS2-8.192MHZ-D4Y-TAbracon LLC3,561535-9865-1-ND¥2.56000Similar
In-Stock: 863
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.65500¥26.55
25¥2.50760¥62.69
50¥2.40320¥120.16
100¥2.30400¥230.40
250¥2.17864¥544.66
500¥2.08868¥1,044.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.00225¥2,002.25
2,000¥1.91939¥3,838.78
3,000¥1.87252¥5,617.56
5,000¥1.81513¥9,075.65
7,000¥1.77830¥12,448.10
10,000¥1.74009¥17,400.90
Manufacturers Standard Package