Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
ACS758

ACS758ECB-200B-PFF-T

DigiKey Part Number
620-1323-ND
Manufacturer
Manufacturer Product Number
ACS758ECB-200B-PFF-T
Description
CURRENT SENSOR HE/OL 200A 5-CB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1.2%
Mfr
Voltage - Supply
3V ~ 5.5V
Packaging
Tube
Response Time
4µs
Part Status
Active
Current - Supply (Max)
13.5mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 85°C
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q100
Number of Channels
1
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
10mV/A
Package / Case
5-CB Formed Leads, PFF
Frequency
DC ~ 120kHz
Supplier Device Package
5-CB Module
Linearity
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 765
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.74000¥88.74
5¥80.38400¥401.92
10¥77.25800¥772.58
34¥72.37471¥2,460.74
68¥69.92162¥4,754.67
102¥68.58255¥6,995.42
510¥63.88718¥32,582.46
1,020¥62.13702¥63,379.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.